Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNKK SWITCHES
Manufacturer Part NoSS22SDH2Copy
Order Code1524328
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max30V
OrientationHorizontal
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Voltage AC Max
-
Orientation
Horizontal
Switch Operation
On-None-On
Contact Current Max
100mA
Contact Voltage DC Max
30V
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0009
