Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025VE-12Q-CT-00Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3869784 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 130+ | S$23.230 (S$25.3207) |
Price for:Each
Minimum: 130
Multiple: 130
S$3,019.90 (S$3,291.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 06025VE-12Q-CT-00Copy |
| Manufacturer Standard Lead Time | 1 weeks |
| Order Code | 3869784 |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 60mm |
| External Depth | 25mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 39.2CFM |
| Noise Rating | 54dB |
| Power Rating | 6W |
| Rated Speed | 9200rpm |
| Power Connection Type | 3 Lead Wires |
| Current Rating | 500mA |
| IP Rating | IP68, IP69K |
| Air Flow - m3/min | 1.11m³/min |
| Product Range | - |
| SVHC | No SVHC (27-Jun-2018) |
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 60mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 54dB |
| Rated Speed | 9200rpm |
| Current Rating | 500mA |
| Air Flow - m3/min | 1.11m³/min |
| SVHC | No SVHC (27-Jun-2018) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 25mm |
| Air Flow - CFM | 39.2CFM |
| Power Rating | 6W |
| Power Connection Type | 3 Lead Wires |
| IP Rating | IP68, IP69K |
| Product Range | - |
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (27-Jun-2018) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .099792 |
