Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08080EA-12S-E6D-2
Order Code4138735
Product Range08080EA Series
Technical Datasheet
5 In Stock
Need more?
5 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$93.590 (S$102.0131) |
5+ | S$91.720 (S$99.9748) |
10+ | S$89.850 (S$97.9365) |
Price for:Each
Minimum: 1
Multiple: 1
S$93.59 (S$102.01 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No08080EA-12S-E6D-2
Order Code4138735
Product Range08080EA Series
Technical Datasheet
Fan Frame TypeSquare
External Depth80mm
Bearing TypeBall Bearing
Noise Rating79dB
Power Rating118W
Power Connection Type8 Lead Wires, PWM Control, Tachometer
IP Rating-
Product Range08080EA Series
Technical Specifications
Fan Frame Type
Square
Bearing Type
Ball Bearing
Power Rating
118W
IP Rating
-
External Depth
80mm
Noise Rating
79dB
Power Connection Type
8 Lead Wires, PWM Control, Tachometer
Product Range
08080EA Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.439085