Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 4712KL-04W-B30-P00Copy |
| Order Code | 1012790 |
| Product Range | 4712KL |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 4712KL-04W-B30-P00Copy |
| Order Code | 1012790 |
| Product Range | 4712KL |
| Technical Datasheet | |
| Supply Voltage VDC | 12V |
| Fan Frame Type | Square |
| Fan Frame Size | 119mm |
| External Depth | 32mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 99.9CFM |
| Noise Rating | 44dBA |
| Power Rating | 5.76W |
| Rated Speed | 2800rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 480mA |
| IP Rating | - |
| Air Flow - m3/min | 2.83m³/min |
| Product Range | 4712KL |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for 4712KL-04W-B30-P00
1 Product Found
Product Overview
The 4712KL series standard DC Axial Fan commonly used in PC/PSU and fan tray applications. In addition, this series offers a range of high performance fans with enhanced reliability and brushless. Environmental protection and control features for high end applications, typical of server and telecommunication equipment applications.
- Brushless motor structure
- Class E insulation
- PWM Control for fan
- Protection against the ingress of dust and water
- Motor and PCB fully encapsulated in silicone rubber material
- Motor burnout is prevented by locked rotor protection/automatic restart and polarity
- Open collector for both locked rotor and tach output circuit
- 700VAC/sec Dielectric withstand voltage
- 10MΩ at 500VDC Minimum insulation resistance
Technical Specifications
| Supply Voltage VDC | 12V |
|---|---|
| Fan Frame Size | 119mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 44dBA |
| Rated Speed | 2800rpm |
| Current Rating | 480mA |
| Air Flow - m3/min | 2.83m³/min |
| SVHC | No SVHC (17-Dec-2015) |
| Fan Frame Type | Square |
|---|---|
| External Depth | 32mm |
| Air Flow - CFM | 99.9CFM |
| Power Rating | 5.76W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | 4712KL |
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145925 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .24 |
