Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5920PL-05W-B40-D00
Order Code1545823
Product Range5920PL
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No5920PL-05W-B40-D00
Order Code1545823
Product Range5920PL
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size172mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM240CFM
Noise Rating58dBA
Power Rating15.84W
Rated Speed3350rpm
Power Connection Type2 Lead Wires
Current Rating660mA
IP Rating-
Air Flow - m3/min6.8m³/min
Product Range5920PL
Alternatives for 5920PL-05W-B40-D00
3 Products Found
Product Overview
The 5920PL-05W-B40-D00 is a 24VDC Axial Fan can be an integral part of a cooling solution for heat-generating purpose, ball bearing and wire leaded power connection. 10MΩ or over with a DC500V megger insulation resistance, aluminum casing and plastic black impeller UL1007, AWG22 red, black lead wire.
- Auto restart/polarity protection
- 155Pa Static pressure
- -10 to 70°C Operating temperature range
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
172mm
Bearing Type
Ball Bearing
Noise Rating
58dBA
Rated Speed
3350rpm
Current Rating
660mA
Air Flow - m3/min
6.8m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
240CFM
Power Rating
15.84W
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
5920PL
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5