Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 6820PL-05W-B40-D00Copy |
| Order Code | 1545821 |
| Product Range | 6820PL |
| Your Part Number | |
| Technical Datasheet |
No Longer Manufactured
Product Information
| Manufacturer | NMB TECHNOLOGIES |
|---|---|
| Manufacturer Part No | 6820PL-05W-B40-D00Copy |
| Order Code | 1545821 |
| Product Range | 6820PL |
| Technical Datasheet | |
| Supply Voltage VDC | 24V |
| Fan Frame Type | Circular |
| Fan Frame Size | 172mm |
| External Depth | 50mm |
| Bearing Type | Ball Bearing |
| Air Flow - CFM | 240CFM |
| Noise Rating | 58dBA |
| Power Rating | 15.84W |
| Rated Speed | 3350rpm |
| Power Connection Type | 2 Lead Wires |
| Current Rating | 660mA |
| IP Rating | - |
| Air Flow - m3/min | 6.8m³/min |
| Product Range | 6820PL |
| SVHC | No SVHC (17-Dec-2015) |
Alternatives for 6820PL-05W-B40-D00
2 Products Found
Technical Specifications
| Supply Voltage VDC | 24V |
|---|---|
| Fan Frame Size | 172mm |
| Bearing Type | Ball Bearing |
| Noise Rating | 58dBA |
| Rated Speed | 3350rpm |
| Current Rating | 660mA |
| Air Flow - m3/min | 6.8m³/min |
| SVHC | No SVHC (17-Dec-2015) |
| Fan Frame Type | Circular |
|---|---|
| External Depth | 50mm |
| Air Flow - CFM | 240CFM |
| Power Rating | 15.84W |
| Power Connection Type | 2 Lead Wires |
| IP Rating | - |
| Product Range | 6820PL |
Technical Docs (3)
Associated Products
3 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 84145920 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (17-Dec-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | 4.42 |
