Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoFBA08A12L1A
Order Code1545848
Product RangeFBA08A
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part NoFBA08A12L1A
Order Code1545848
Product RangeFBA08A
Technical Datasheet
Supply Voltage VDC12V
Fan Frame TypeSquare
Fan Frame Size80mm
External Depth25.5mm
Bearing TypeHydro Wave Bearing
Air Flow - CFM24CFM
Noise Rating21dBA
Power Rating820mW
Rated Speed1900rpm
Power Connection Type2 Lead Wires
Current Rating68mA
IP Rating-
Air Flow - m3/min0.68m³/min
Product RangeFBA08A
Alternatives for FBA08A12L1A
3 Products Found
Technical Specifications
Supply Voltage VDC
12V
Fan Frame Size
80mm
Bearing Type
Hydro Wave Bearing
Noise Rating
21dBA
Rated Speed
1900rpm
Current Rating
68mA
Air Flow - m3/min
0.68m³/min
SVHC
No SVHC (17-Dec-2015)
Fan Frame Type
Square
External Depth
25.5mm
Air Flow - CFM
24CFM
Power Rating
820mW
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
FBA08A
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145920
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.74