Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 852-003-213R001.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2523530 |
| Product Range | VULCON Series |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 100+ | S$9.230 (S$10.0607) |
Price for:Each
Minimum: 100
Multiple: 100
S$923.00 (S$1,006.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NORCOMP |
|---|---|
| Manufacturer Part No | 852-003-213R001.Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Order Code | 2523530 |
| Product Range | VULCON Series |
| Technical Datasheet | |
| Product Range | VULCON Series |
| Sensor Connector Size | M5 |
| Sensor Connector Gender | Female |
| No. of Positions | 3 Positions |
| Sensor Contact Type | PCB Socket |
| Sensor Connector Mounting | Straight Panel Mount |
| IP / NEMA Rating | IP67 |
| Connector Coding | - |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Material | Brass |
| Contact Plating | Gold |
| Current Rating | 1A |
| Voltage Rating | 60V |
| SVHC | No SVHC (14-Jun-2023) |
Technical Specifications
| Product Range | VULCON Series |
|---|---|
| Sensor Connector Gender | Female |
| Sensor Contact Type | PCB Socket |
| IP / NEMA Rating | IP67 |
| Connector Body Material | PBT (Polybutylene Terephthalate) Body |
| Contact Plating | Gold |
| Voltage Rating | 60V |
| Sensor Connector Size | M5 |
|---|---|
| No. of Positions | 3 Positions |
| Sensor Connector Mounting | Straight Panel Mount |
| Connector Coding | - |
| Contact Material | Brass |
| Current Rating | 1A |
| SVHC | No SVHC (14-Jun-2023) |
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85366990 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (14-Jun-2023) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .00391 |
