Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R194
Order Code3381280
Product RangeVULCON Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.700 (S$80.333) |
| 5+ | S$68.340 (S$74.4906) |
| 10+ | S$65.110 (S$70.9699) |
| 25+ | S$63.750 (S$69.4875) |
| 50+ | S$62.450 (S$68.0705) |
| 100+ | S$61.260 (S$66.7734) |
Price for:Each
Minimum: 1
Multiple: 1
S$73.70 (S$80.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNORCOMP
Manufacturer Part NoCCA-000-M02R194
Order Code3381280
Product RangeVULCON Series
Connector Type AM12 Plug
Connector Type BM12 Plug
No. of Positions4 Positions
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product RangeVULCON Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
M12 Plug
No. of Positions
4 Positions
Cable Length - Imperial
6.6ft
SVHC
No SVHC (27-Jun-2024)
Connector Type B
M12 Plug
Cable Length - Metric
2m
Product Range
VULCON Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018