Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No1000-30-2-1Copy
Order Code4308811
Product Range1000 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNOSHOK
Manufacturer Part No1000-30-2-1Copy
Order Code4308811
Product Range1000 Series
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max30psi
Operating Temperature Min-10°C
Operating Temperature Max60°C
Product Range1000 Series
SVHCTo Be Advised
Product Overview
1000-30-2-1 is a 1000 series digital pressure gauge. Typical applications include hydraulics & pneumatics, laboratory & test equipment, leak detection, power generation and water management.
- Rugged, electronic gauge
- 3.31" gauge size
- Stainless steel case and stainless steel wetted parts
- Pressure range from 0 to 30psig
- 1/4″ NPT male process connection
- Standard peak memory
- Liquid crystal display with 0.43" digits, 4 digits up to 9999 with bar graph display
- 2 x 1.5V “AA” battery and 4,000hrs (“AA” 2000mAh) power requirement
- 200ms response time
- IP65 environmental rating
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
1000 Series
Operating Pressure Max
30psi
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261089
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
