
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 200-750-1-5-2-15Copy |
| Order Code | 4308844 |
| Product Range | 200 Series |
| Your Part Number | |
| Technical Datasheet |
Product Information
| Manufacturer | NOSHOK |
|---|---|
| Manufacturer Part No | 200-750-1-5-2-15Copy |
| Order Code | 4308844 |
| Product Range | 200 Series |
| Technical Datasheet | |
| Pressure Type | Gauge |
| Pressure Port Type | NPT Male |
| Operating Pressure Min | 0psi |
| Operating Pressure Max | 750psi |
| Voltage Rating | 30V |
| Pressure Port Size | 1/4" |
| Transducer Connection / Termination | - |
| Supply Voltage Min | 14VDC |
| Supply Voltage Max | 30VDC |
| Media Type | Air, Hydraulic Fluid, Oil, Water |
| Output Interface | - |
| Sensor Output Type | Analogue |
| Housing Material | 316 Stainless Steel |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 85°C |
| Product Range | 200 Series |
| SVHC | To Be Advised |
Product Overview
200-750-1-5-2-15 is a 200 series voltage output pressure transducer designed to provide a previously unequalled level of performance, utilizing diffused semiconductor and sputtered thin film strain gauge technology. The 200 series transducer highly repeatable, shock resistant and are extremely stable over long periods of time. CE compliance which includes substantial levels of RFI, EMI and ESD noise protection combined with reverse polarity and over-voltage protection hardens the product so it performs well in the most demanding applications. Typical applications include hydraulic and pneumatic systems, injection moulding machines, railroad engine controls, HVAC systems, stamping and forming presses, refrigeration controls, industrial machinery and machine tools, pumps and compressors.
- Pressure range from 0psig to 750psig
- ±0.5% full scale
- Output signal range from 0VDC to 10VDC, 3-wire
- 1/4" NPT male process connection
- Welded stainless steel pressure chamber
- Advanced diffused semi-conductor and sputtered thin film sensor for maximum stability
- High alternating load resistance
- High overpressure protection
- IP65, NEMA 4X rating according to EN 60529/IEC 529
- Compatible with NOSHOK smart system indicators
Technical Specifications
| Pressure Type | Gauge |
|---|---|
| Operating Pressure Min | 0psi |
| Voltage Rating | 30V |
| Transducer Connection / Termination | - |
| Supply Voltage Max | 30VDC |
| Output Interface | - |
| Housing Material | 316 Stainless Steel |
| Operating Temperature Max | 85°C |
| SVHC | To Be Advised |
| Pressure Port Type | NPT Male |
|---|---|
| Operating Pressure Max | 750psi |
| Pressure Port Size | 1/4" |
| Supply Voltage Min | 14VDC |
| Media Type | Air, Hydraulic Fluid, Oil, Water |
| Sensor Output Type | Analogue |
| Operating Temperature Min | -40°C |
| Product Range | 200 Series |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Germany Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 90303900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
