Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No200H-3-45-500/2500-69
Order Code4309002
Product Range200 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNOSHOK
Manufacturer Part No200H-3-45-500/2500-69
Order Code4309002
Product Range200 Series
Technical Datasheet
Pressure Type-
Pressure Fitting Style7/16"-20 SAE Male
Pressure Port Type7/16"-20 SAE Male
Operating Pressure Min500psi
Operating Pressure Max2500psi
Sensor MountingStud
Contact ConfigurationSPDT
Electrical ConnectionM12 Connector
Switching Voltage Max250VAC
Switching Current Max5A
Pressure Port Size7/16"-20
Transducer Connection / Termination3 Pin M12 Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range200 Series
SVHCTo Be Advised
Product Overview
200H-3-45-500/2500-69 is a 200 high pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection moulding machines, tank monitoring, railroad equipment and stamping & forming presses.
- SPDT snap-action switch with solid silver contacts
- 7/16-20 SAE male connection, non-adjustable
- Pressure range from 500psig to 2,500psig (9,000psig)
- 9 M12 x 1 3-pin connector
- Standard zinc-nickel with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
Technical Specifications
Pressure Type
-
Pressure Port Type
7/16"-20 SAE Male
Operating Pressure Max
2500psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Pressure Port Size
7/16"-20
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
200 Series
Pressure Fitting Style
7/16"-20 SAE Male
Operating Pressure Min
500psi
Sensor Mounting
Stud
Electrical Connection
M12 Connector
Switching Current Max
5A
Transducer Connection / Termination
3 Pin M12 Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001