Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No200L-3-1-15/75-110
Order Code4309007
Product Range200 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNOSHOK
Manufacturer Part No200L-3-1-15/75-110
Order Code4309007
Product Range200 Series
Technical Datasheet
Pressure Type-
Pressure Fitting Style1/8" MNPT
Pressure Port Type1/8" MNPT
Operating Pressure Min15psi
Operating Pressure Max75psi
Contact ConfigurationSPDT
Sensor MountingStud
Switching Voltage Max250VAC
Electrical Connection3 Pin Female Connector
Switching Current Max5A
Pressure Port Size1/8"
Transducer Connection / Termination3 Pin Female Weatherpack Tower Connector
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range200 Series
SVHCTo Be Advised
Product Overview
200L-3-1-15/75-110 is a 200 low pressure series mechanical compact SPDT pressure switch. Ideal for applications including HVAC, hydraulics & pneumatics, injection moulding machines, Tank monitoring, railroad equipment and stamping & forming presses.
- SPDT snap-action switch with solid silver contacts
- 1/8″ NPT male connection
- Pressure range from 15psig to 75psig (350psig)
- Weatherpack tower, 3-pin female
- Standard brass with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
Technical Specifications
Pressure Type
-
Pressure Port Type
1/8" MNPT
Operating Pressure Max
75psi
Sensor Mounting
Stud
Electrical Connection
3 Pin Female Connector
Pressure Port Size
1/8"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
200 Series
Pressure Fitting Style
1/8" MNPT
Operating Pressure Min
15psi
Contact Configuration
SPDT
Switching Voltage Max
250VAC
Switching Current Max
5A
Transducer Connection / Termination
3 Pin Female Weatherpack Tower Connector
Deadband Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001