
Product Information
Product Overview
300-200-1-1-2-8 is a 300 series compact OEM pressure transducer. Ruggedness and long term stability during operation were the focus in the design of this 300 series pressure transducer. As a result of this we were able to develop a transducer for use in general industrial applications with technical specifications exceeding those of transducers costing much more. A wide variety of electrical and mechanical connections are available for easy installation into most applications along with most popular analogue output signals. All electrical components carry a high degree of EMC protection compliant with EN 61 326 which makes it ideal for areas where RFI, EMI or ESD signals are present. The compact size makes it very attractive for applications where space is limited. Typical applications include Hydraulic and pneumatic systems, pumps and compressors, stamping and forming presses, test equipment and systems, industrial machinery and machine tools.
- Pressure range from 0psig to 200psig
- ±0.5% full scale (best fit straight line) accuracy
- 4mA to 20mA, 2-wire output
- 1/4 ″ NPT male process connection and Hirschmann (DIN EN 175301-803 Form A) electrical connection
- Constructed of high-quality stainless steel makes it compatible with chemically aggressive media
- Excellent EMC-protection compliant with EN 61 326
- All welded design with no internal seals
- Highly resistant to shock and vibration
- Excellent for use in dynamic or static measurement
- 2 times full scale proof pressure and 6 times full scale burst pressure
Technical Specifications
Gauge
0psi
200psi
DIN Connector
30VDC
-
316 Stainless Steel
80°C
To Be Advised
NPT Male
30V
1/4"
0
Air, Hydraulic Fluid, Oil, Water
Analogue
0°C
300 Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
