Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNOSHOK
Manufacturer Part No300H-2-2-100/220-66
Order Code4309069
Product Range300 Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNOSHOK
Manufacturer Part No300H-2-2-100/220-66
Order Code4309069
Product Range300 Series
Technical Datasheet
Pressure Type-
Pressure Port Type1/4" MNPT
Pressure Fitting Style1/4" MNPT
Operating Pressure Min100psi
Operating Pressure Max220psi
Sensor MountingStud
Contact ConfigurationSPST-NC
Electrical Connection2 Pin Connector
Switching Voltage Max250VAC
Switching Current Max6A
Pressure Port Size1/4"
Transducer Connection / TerminationDeutsch, 2 Pin
Deadband Min-
Deadband Max-
Operating Temperature Min-20°C
Operating Temperature Max80°C
Product Range300 Series
SVHCTo Be Advised
Product Overview
300H-2-2-100/220-66 is a 300 high pressure series mechanical compact SPDT pressure switch with adjustable hysteresis. Ideal for applications including HVAC, hydraulics & pneumatics, injection moulding machines, tank monitoring, railroad equipment and stamping & forming presses.
- SPST(normally closed) snap-action switch with solid silver contacts
- 1/4" NPT male connection
- Pressure range from 100psig to 220psig (5,000psig)
- Deutsch integral 2-pin (DT04-2P)
- Standard zinc-nickel with NBR diaphragm wetted parts
- CE compliant to suppress RFI, EMI and ESD
- Service life <gt/>1,000,000 load cycles
- Ambient Temperature range from -4 °F to 176 °F (-20 °C to 80 °C)
- Zinc-nickel plated steel housing
Technical Specifications
Pressure Type
-
Pressure Fitting Style
1/4" MNPT
Operating Pressure Max
220psi
Contact Configuration
SPST-NC
Switching Voltage Max
250VAC
Pressure Port Size
1/4"
Deadband Min
-
Operating Temperature Min
-20°C
Product Range
300 Series
Pressure Port Type
1/4" MNPT
Operating Pressure Min
100psi
Sensor Mounting
Stud
Electrical Connection
2 Pin Connector
Switching Current Max
6A
Transducer Connection / Termination
Deutsch, 2 Pin
Deadband Max
-
Operating Temperature Max
80°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001