Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNOSHOK
Manufacturer Part No615-30-1-1-8-8Copy
Order Code4308879
Product Range615 Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerNOSHOK
Manufacturer Part No615-30-1-1-8-8Copy
Order Code4308879
Product Range615 Series
Technical Datasheet
Pressure TypeGauge
Pressure Port TypeNPT Male
Operating Pressure Min0psi
Voltage Rating30V
Operating Pressure Max30psi
Pressure Port Size1/2"
Transducer Connection / TerminationDIN Connector
Supply Voltage Min10VDC
Supply Voltage Max30VDC
Media TypeHydraulic Fluid, Oil, Water
Output Interface-
Sensor Output TypeAnalogue
Housing Material316 Stainless Steel
Operating Temperature Min-10°C
Operating Temperature Max80°C
Product Range615 Series
SVHCTo Be Advised
Product Overview
615-30-1-1-8-8 is a 615 series high accuracy heavy-duty industrial pressure transmitter & transducer. Typical applications include construction, hydraulics & pneumatics, laboratory & test equipment, power generation, stamping & forming presses, transportation.
- Internal diaphragm
- Accuracy of ±0.25% full scale (BFSL)
- 4mA to 20mA, 2-wire output signals
- 1/2" NPT male process connections
- Hirschmann (DIN EN 175301-803 Form A) electrical connections
- Pressure range from 0psig to 30psig
- Stability of ≤ ±0.2% FS/1yr, non-accumulating and adjustment of ±10% full scale for zero and span
- Response time is less than 1ms (between 10% and 90% FS) and service life of <gt/>100,000,000 load cycles
- IP65 environmental rating and 316 stainless steel connection and housing material
- Reverse polarity, overvoltage and short circuit protection
Technical Specifications
Pressure Type
Gauge
Operating Pressure Min
0psi
Operating Pressure Max
30psi
Transducer Connection / Termination
DIN Connector
Supply Voltage Max
30VDC
Output Interface
-
Housing Material
316 Stainless Steel
Operating Temperature Max
80°C
SVHC
To Be Advised
Pressure Port Type
NPT Male
Voltage Rating
30V
Pressure Port Size
1/2"
Supply Voltage Min
10VDC
Media Type
Hydraulic Fluid, Oil, Water
Sensor Output Type
Analogue
Operating Temperature Min
-10°C
Product Range
615 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90303900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
