Print Page
DAHHL801AC
CABINET HEATER, 80W, 110VAC
Image is for illustrative purposes only. Please refer to product description.

No Longer Stocked
Product Information
ManufacturerNVENT HOFFMAN
Manufacturer Part NoDAHHL801ACCopy
Order Code4141144
Technical Datasheet
Voltage Rating VAC110V
Output Power80W
External Depth - Metric30mm
Product Range-
Technical Specifications
Voltage Rating VAC
110V
External Depth - Metric
30mm
Output Power
80W
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.4536