Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoBFR93A,215
Order Code1081300
Technical Datasheet
Transistor PolarityNPN
Collector Emitter Voltage Max12V
Power Dissipation300mW
Continuous Collector Current35mA
Transistor Case StyleSOT-23
No. of Pins3Pins
DC Current Gain hFE Min90hFE
Transistor MountingSurface Mount
Operating Temperature Max175°C
Product Range-
Qualification-
Alternatives for BFR93A,215
1 Product Found
Product Overview
The BFR93A is a NPN 6GHz Wideband Transistor features high power gain, low noise figure and very low intermodulation distortion. Suitable for RF wideband amplifiers and oscillators.
- Complement to BFT93
- 0.6pF Feedback capacitance
Applications
RF Communications
Technical Specifications
Transistor Polarity
NPN
Power Dissipation
300mW
Transistor Case Style
SOT-23
DC Current Gain hFE Min
90hFE
Operating Temperature Max
175°C
Qualification
-
Collector Emitter Voltage Max
12V
Continuous Collector Current
35mA
No. of Pins
3Pins
Transistor Mounting
Surface Mount
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85412100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454