Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoKITMPR083EVM
Order Code1605431
Technical Datasheet
Board TypeEvaluation Board
IC / Module UsedMPR083
Application Sub TypeProximity Sensor Controller
Kit ContentsMPR083 Proximity Sensor Controller, MC68HC908JB8JDW MCU, Sample Rotary Pads, Plastic Cover
SVHCNo SVHC (17-Dec-2015)
Product Overview
The KITMPR083EVM is a MPR083 proximity sensor controller evaluation board that is intended for applications where non contact sensing of objects is desired. The kit allows for designers to easily evaluate the MMPR083 in any application, specifically capacitive touch sensing. The connector offers access to all electrodes, enabling user to connect the touch pad board or any other electrode design of your choosing.
- MPR083 Proximity Sensor Controller and an MC68HC908JB8JDW microcontroller
- Sample electrode board demonstrates rotational sliders
- Machined plastic cover for front panel non contact touch evaluation
- Access to all 8 electrodes
- A Graphical User Interface that gives the user the ability to set many operational parameters
- USB connectivity for power and PC access
Applications
Portable Devices
Contents
Board, CD, USB cable.
Technical Specifications
Board Type
Evaluation Board
Application Sub Type
Proximity Sensor Controller
SVHC
No SVHC (17-Dec-2015)
IC / Module Used
MPR083
Kit Contents
MPR083 Proximity Sensor Controller, MC68HC908JB8JDW MCU, Sample Rotary Pads, Plastic Cover
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85235290
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04