Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC68HC908JB8JPE
Order Code1148404
Product RangeHC08 Family 68HC08JB Series Microcontrollers
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMC68HC908JB8JPE
Order Code1148404
Product RangeHC08 Family 68HC08JB Series Microcontrollers
Technical Datasheet
Product RangeHC08 Family 68HC08JB Series Microcontrollers
Device CoreHC08
Operating Frequency Max3MHz
Program Memory Size8KB
No. of Pins20Pins
IC Case / PackageDIP
No. of I/O's13I/O's
InterfacesUSB
RAM Memory Size256Byte
ADC Channels8Channels
ADC Resolution-
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max70°C
IC MountingThrough Hole
MCU FamilyHC08
MCU SeriesHC08JB
Qualification-
Technical Specifications
Product Range
HC08 Family 68HC08JB Series Microcontrollers
Operating Frequency Max
3MHz
No. of Pins
20Pins
No. of I/O's
13I/O's
RAM Memory Size
256Byte
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
70°C
MCU Family
HC08
Qualification
-
Device Core
HC08
Program Memory Size
8KB
IC Case / Package
DIP
Interfaces
USB
ADC Channels
8Channels
Supply Voltage Min
4V
Operating Temperature Min
0°C
IC Mounting
Through Hole
MCU Series
HC08JB
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001403