Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMC9S08QE4CPG
Order Code1561380
Product RangeS08 Family S08QE Series Microcontrollers
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoMC9S08QE4CPG
Order Code1561380
Product RangeS08 Family S08QE Series Microcontrollers
Technical Datasheet
Product RangeS08 Family S08QE Series Microcontrollers
Device CoreHCS08
No. of Pins16Pins
IC Case / PackageDIP
No. of I/O's12I/O's
InterfacesI2C, SCI, SPI
RAM Memory Size256Byte
ADC Channels10Channels
ADC Resolution12Bit
Supply Voltage Min1.8V
Supply Voltage Max3.6V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU FamilyS08
MCU SeriesS08QE
Qualification-
Technical Specifications
Product Range
S08 Family S08QE Series Microcontrollers
No. of Pins
16Pins
No. of I/O's
12I/O's
RAM Memory Size
256Byte
ADC Resolution
12Bit
Supply Voltage Max
3.6V
Operating Temperature Max
85°C
MCU Family
S08
Qualification
-
Device Core
HCS08
IC Case / Package
DIP
Interfaces
I2C, SCI, SPI
ADC Channels
10Channels
Supply Voltage Min
1.8V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
S08QE
Technical Docs (3)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667