Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5206EAB40Copy
Order Code1148470
Technical Datasheet
Logic Device Type-
Logic Family / Base Number-
IC Case / Package-
No. of Pins160Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
Logic IC Family-
Logic IC Base Number-
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
Product Range-
Alternatives for MCF5206EAB40
1 Product Found
Technical Specifications
Logic Device Type
-
IC Case / Package
-
Supply Voltage Min
4.75V
Logic IC Family
-
Operating Temperature Min
0°C
Qualification
-
Logic Family / Base Number
-
No. of Pins
160Pins
Supply Voltage Max
5.25V
Logic IC Base Number
-
Operating Temperature Max
70°C
Product Range
-
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005567
