Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMCF5307AI66B
Order Code1148481
Technical Datasheet
Product Range-
No. of CPU Cores1Cores
Program Memory Size8KB
IC Case / PackageFQFP
No. of Pins208Pins
Supply Voltage Min3V
Supply Voltage Max3.6V
Operating Frequency Max66MHz
InterfacesI2C, UART
No. of I/O's16I/O's
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
MPU SeriesMCF530x
MPU FamilyColdFire V3
Technical Specifications
Product Range
-
Program Memory Size
8KB
No. of Pins
208Pins
Supply Voltage Max
3.6V
Interfaces
I2C, UART
Data Bus Width
32 bit
Operating Temperature Min
0°C
Qualification
-
MPU Family
ColdFire V3
No. of CPU Cores
1Cores
IC Case / Package
FQFP
Supply Voltage Min
3V
Operating Frequency Max
66MHz
No. of I/O's
16I/O's
IC Mounting
Surface Mount
Operating Temperature Max
70°C
MPU Series
MCF530x
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0057