Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMCIMX515DJM8CCopy
Manufacturer Standard Lead Time21 weeks
Order Code1800432
Product Rangei.MX Family i.MX51 Series Microprocessors
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$116.910 (S$127.4319) |
| 5+ | S$105.250 (S$114.7225) |
| 10+ | S$96.550 (S$105.2395) |
| 25+ | S$92.190 (S$100.4871) |
Price for:Each
Minimum: 1
Multiple: 1
S$116.91 (S$127.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX515DJM8CCopy
Manufacturer Standard Lead Time21 weeks
Order Code1800432
Product Rangei.MX Family i.MX51 Series Microprocessors
Technical Datasheet
No. of CPU Cores1Cores
IC Case / PackageMAPBGA
No. of Pins529Pins
Supply Voltage Min800mV
Supply Voltage Max1.15V
InterfacesI2C, I2S, SPI, SSI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-20°C
Operating Temperature Max85°C
Qualification-
MPU Seriesi.MX51
MPU Familyi.MX
Product Rangei.MX Family i.MX51 Series Microprocessors
Technical Specifications
No. of CPU Cores
1Cores
No. of Pins
529Pins
Supply Voltage Max
1.15V
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
MPU Series
i.MX51
Product Range
i.MX Family i.MX51 Series Microprocessors
IC Case / Package
MAPBGA
Supply Voltage Min
800mV
Interfaces
I2C, I2S, SPI, SSI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-20°C
Qualification
-
MPU Family
i.MX
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
