MCIMX6Q6AVT10AC
Microprocessor, ARM Cortex-A9, i.MX 6Quad Series, 1 GHz, 32bit, 1.35 V to 1.5 V, FCPBGA-624

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6Q6AVT10ACCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2293916 |
| Product Range | i.MX Family i.MX 6Quad Series Microprocessors |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$206.280 (S$224.8452) |
| 5+ | S$194.720 (S$212.2448) |
| 10+ | S$178.810 (S$194.9029) |
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MCIMX6Q6AVT10ACCopy |
| Manufacturer Standard Lead Time | 13 weeks |
| Order Code | 2293916 |
| Product Range | i.MX Family i.MX 6Quad Series Microprocessors |
| Technical Datasheet | |
| Product Range | i.MX Family i.MX 6Quad Series Microprocessors |
| No. of CPU Cores | 4Cores |
| Program Memory Size | - |
| IC Case / Package | FCPBGA |
| No. of Pins | 624Pins |
| Supply Voltage Min | 1.35V |
| Supply Voltage Max | 1.5V |
| Interfaces | CAN, Ethernet, I2C, SPI, SSI, UART, USB |
| No. of I/O's | - |
| Data Bus Width | 32 bit |
| IC Mounting | Surface Mount |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Qualification | - |
| MPU Series | i.MX 6Quad |
| MPU Family | i.MX |
| MSL | MSL 3 - 168 hours |
Product Overview
The MCIMX6Q6AVT10AC is a 6Quad Applications Processor combines scalable platforms with broad levels of integration and power-efficient processing capabilities. This processor is part of a growing family of multimedia-focused products that offer high performance processing with a high degree of functional integration. This processor target the needs of the growing automotive infotainment, telematics, HMI and display-based cluster markets. The i.MX 6Quad processors feature the NXP advanced implementation of the quad ARM® Cortex®-A9 core, which operates at speeds up to 1GHz. They include 2D and 3D graphics processors, 3D 1080p video processing and integrated power management.
- With VPU and GPU
- Dynamic voltage and frequency scaling
- Multilevel memory system
- Powerful graphics acceleration
- Interface flexibility
- Integrated power management throughout the device
- Advanced hardware-enabled security
- Smart speed technology
- Automotive temperature grade
Applications
Automation & Process Control, Multimedia
Technical Specifications
| Product Range | i.MX Family i.MX 6Quad Series Microprocessors |
|---|---|
| Program Memory Size | - |
| No. of Pins | 624Pins |
| Supply Voltage Max | 1.5V |
| No. of I/O's | - |
| IC Mounting | Surface Mount |
| Operating Temperature Max | 125°C |
| MPU Series | i.MX 6Quad |
| MSL | MSL 3 - 168 hours |
| No. of CPU Cores | 4Cores |
|---|---|
| IC Case / Package | FCPBGA |
| Supply Voltage Min | 1.35V |
| Interfaces | CAN, Ethernet, I2C, SPI, SSI, UART, USB |
| Data Bus Width | 32 bit |
| Operating Temperature Min | -40°C |
| Qualification | - |
| MPU Family | i.MX |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | South Korea Country in which last significant manufacturing process was carried out |
|---|---|
| US ECCN: | 5A992.c |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .008889 |
