Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX6S7CVM08ACRCopy
Order Code5110570
Product Rangei.MX Family i.MX6S Series Microprocessors
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$73.230 (S$79.8207) |
| 5+ | S$64.580 (S$70.3922) |
| 10+ | S$59.430 (S$64.7787) |
| 25+ | S$56.440 (S$61.5196) |
| 50+ | S$56.010 (S$61.0509) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
S$73.23 (S$79.82 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX6S7CVM08ACRCopy
Order Code5110570
Product Rangei.MX Family i.MX6S Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX6S Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins624Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max800MHz
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX6S
MPU Familyi.MX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
i.MX Family i.MX6S Series Microprocessors
Program Memory Size
-
No. of Pins
624Pins
Supply Voltage Max
-
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX6S
SVHC
No SVHC (04-Feb-2026)
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
-
Operating Frequency Max
800MHz
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
