Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoMCIMX7U5CVP06SDCopy
Manufacturer Standard Lead Time16 weeks
Order Code5110577
Product Rangei.MX Family i.MX7ULP Series Microprocessors
Your Part Number
152 In Stock
Need more?
152 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$33.350 (S$36.3515) |
| 10+ | S$28.960 (S$31.5664) |
| 25+ | S$26.790 (S$29.2011) |
| 50+ | S$25.430 (S$27.7187) |
| 100+ | S$24.480 (S$26.6832) |
Price for:Each
Minimum: 1
Multiple: 1
S$33.35 (S$36.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMCIMX7U5CVP06SDCopy
Manufacturer Standard Lead Time16 weeks
Order Code5110577
Product Rangei.MX Family i.MX7ULP Series Microprocessors
Technical Datasheet
Product Rangei.MX Family i.MX7ULP Series Microprocessors
No. of CPU Cores1Cores
Program Memory Size-
IC Case / PackageMAPBGA
No. of Pins393Pins
Supply Voltage Min-
Supply Voltage Max-
Operating Frequency Max650MHz
InterfacesI2C, I2S, SPI, UART, USB
No. of I/O's-
Data Bus Width32 bit
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max105°C
Qualification-
MPU Seriesi.MX7ULP
MPU Familyi.MX
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
i.MX Family i.MX7ULP Series Microprocessors
Program Memory Size
-
No. of Pins
393Pins
Supply Voltage Max
-
Interfaces
I2C, I2S, SPI, UART, USB
Data Bus Width
32 bit
Operating Temperature Min
-40°C
Qualification
-
MPU Family
i.MX
No. of CPU Cores
1Cores
IC Case / Package
MAPBGA
Supply Voltage Min
-
Operating Frequency Max
650MHz
No. of I/O's
-
IC Mounting
Surface Mount
Operating Temperature Max
105°C
MPU Series
i.MX7ULP
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
