Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Manufactured
Product Information
ManufacturerNXP
Manufacturer Part NoMPC17510EJ.
Order Code1566199
Technical Datasheet
IC TypeH-Bridge Motor Driver
Motor TypeDC
No. of Outputs4Outputs
Output Current1.2A
Output Voltage13.5V
IC Case / PackageTSSOP
No. of Pins24Pins
Supply Voltage Min4V
Supply Voltage Max5.5V
Operating Temperature Min-30°C
Operating Temperature Max65°C
Qualification-
Product Range-
SVHCNo SVHC (17-Dec-2015)
Automotive Qualification Standard-
Driver Case StyleTSSOP
Technical Specifications
IC Type
H-Bridge Motor Driver
No. of Outputs
4Outputs
Output Voltage
13.5V
No. of Pins
24Pins
Supply Voltage Max
5.5V
Operating Temperature Max
65°C
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Driver Case Style
TSSOP
Motor Type
DC
Output Current
1.2A
IC Case / Package
TSSOP
Supply Voltage Min
4V
Operating Temperature Min
-30°C
Qualification
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
