Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPF5301AMMABESCopy |
| Order Code | 5136190 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$9.230 (S$10.0607) |
| 10+ | S$7.020 (S$7.6518) |
| 25+ | S$6.410 (S$6.9869) |
| 50+ | S$6.090 (S$6.6381) |
| 100+ | S$5.760 (S$6.2784) |
| 250+ | S$5.460 (S$5.9514) |
| 500+ | S$5.370 (S$5.8533) |
Price for:Each
Minimum: 1
Multiple: 1
S$9.23 (S$10.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | NXP |
|---|---|
| Manufacturer Part No | MPF5301AMMABESCopy |
| Order Code | 5136190 |
| Technical Datasheet | |
| IC Function | DC / DC Buck Converter |
| Supply Voltage Min | 2.7V |
| Supply Voltage Max | 5.5V |
| IC Package Type | HWQFN |
| No. of Pins | 24Pins |
| Operating Temperature Min | -40°C |
| Operating Temperature Max | 125°C |
| Product Range | - |
| Automotive Qualification Standard | AEC-Q100 |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| IC Function | DC / DC Buck Converter |
|---|---|
| Supply Voltage Max | 5.5V |
| No. of Pins | 24Pins |
| Operating Temperature Max | 125°C |
| Automotive Qualification Standard | AEC-Q100 |
| Supply Voltage Min | 2.7V |
|---|---|
| IC Package Type | HWQFN |
| Operating Temperature Min | -40°C |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Taiwan Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85429000 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .000001 |
