Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoMPF5301AVNA0EPCopy
Manufacturer Standard Lead Time40 weeks
Order Code5131970
Your Part Number
490 In Stock
Need more?
490 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$6.820 (S$7.4338) |
| 10+ | S$5.300 (S$5.777) |
| 25+ | S$4.900 (S$5.341) |
| 50+ | S$4.680 (S$5.1012) |
| 100+ | S$4.450 (S$4.8505) |
| 250+ | S$4.240 (S$4.6216) |
| 500+ | S$4.160 (S$4.5344) |
| 1000+ | S$4.000 (S$4.360) |
Price for:Each
Minimum: 1
Multiple: 1
S$6.82 (S$7.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5301AVNA0EPCopy
Manufacturer Standard Lead Time40 weeks
Order Code5131970
Technical Datasheet
IC FunctionDC / DC Buck Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeHFCPQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
DC / DC Buck Converter
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
105°C
Automotive Qualification Standard
-
Supply Voltage Min
2.7V
IC Package Type
HFCPQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
