Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$13.120 (S$14.3008) |
| 10+ | S$10.200 (S$11.118) |
| 25+ | S$9.450 (S$10.3005) |
| 50+ | S$9.000 (S$9.810) |
| 100+ | S$8.510 (S$9.2759) |
| 250+ | S$8.180 (S$8.9162) |
Price for:Each
Minimum: 1
Multiple: 1
S$13.12 (S$14.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoMPF5302AMMAAESCopy
Order Code5136189
Technical Datasheet
IC FunctionDC / DC Buck Converter
Supply Voltage Min2.7V
Supply Voltage Max5.5V
IC Package TypeHWQFN
No. of Pins24Pins
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range-
Automotive Qualification StandardAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
IC Function
DC / DC Buck Converter
Supply Voltage Max
5.5V
No. of Pins
24Pins
Operating Temperature Max
125°C
Automotive Qualification Standard
AEC-Q100
Supply Voltage Min
2.7V
IC Package Type
HWQFN
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85429000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
