Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$15.330 (S$16.7097) |
| 10+ | S$11.780 (S$12.8402) |
| 25+ | S$10.850 (S$11.8265) |
| 100+ | S$9.860 (S$10.7474) |
| 250+ | S$9.540 (S$10.3986) |
| 500+ | S$9.280 (S$10.1152) |
Price for:Each
Minimum: 1
Multiple: 1
S$15.33 (S$16.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoNAFEB43388B40BSECopy
Order Code5135079
Technical Datasheet
AFE IC Type8 Channel 24-Bit Analogue Front End
AFE IC ApplicationIndustrial Automation and Process Ctrl, Remote and Distributed/DCS I/O Mod, PLC, Sensor and DAQ Sys
No. of Channels8Channels
InterfacesSPI
Supply Voltage Min14V
Supply Voltage Max48V
Operating Temperature Min-40°C
Operating Temperature Max125°C
IC Case / PackageHVQFN
No. of Pins40Pins
Resolution24 bits
Sampling Rate288kSPS
Qualification-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
AFE IC Type
8 Channel 24-Bit Analogue Front End
No. of Channels
8Channels
Supply Voltage Min
14V
Operating Temperature Min
-40°C
IC Case / Package
HVQFN
Resolution
24 bits
Qualification
-
SVHC
No SVHC (04-Feb-2026)
AFE IC Application
Industrial Automation and Process Ctrl, Remote and Distributed/DCS I/O Mod, PLC, Sensor and DAQ Sys
Interfaces
SPI
Supply Voltage Max
48V
Operating Temperature Max
125°C
No. of Pins
40Pins
Sampling Rate
288kSPS
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
