Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNXP
Manufacturer Part NoP89V51RB2FNCopy
Order Code1524683
Product Range8051 Family P89V Series Microcontrollers
Your Part Number
No Longer Stocked
Product Information
ManufacturerNXP
Manufacturer Part NoP89V51RB2FNCopy
Order Code1524683
Product Range8051 Family P89V Series Microcontrollers
Technical Datasheet
Product Range8051 Family P89V Series Microcontrollers
Device Core8051
No. of Pins40Pins
IC Case / PackageDIP
No. of I/O's32I/O's
InterfacesSPI, UART
ADC Channels-
ADC Resolution-
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
IC MountingThrough Hole
MCU Family8051
MCU SeriesP89V
Qualification-
Technical Specifications
Product Range
8051 Family P89V Series Microcontrollers
No. of Pins
40Pins
No. of I/O's
32I/O's
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Through Hole
MCU Series
P89V
Device Core
8051
IC Case / Package
DIP
Interfaces
SPI, UART
ADC Resolution
-
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MCU Family
8051
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2
