Print Page
Product Information
Alternatives for PESD12VL1BA,115
1 Product Found
Technical Specifications
Clamping Voltage Vc Max
15.9V
No. of Pins
2Pins
Power Dissipation Pd
200W
Automotive Qualification Standard
-
Diode Case Style
SOD-323
Operating Voltage
-
Product Range
PESD1
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012