Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNXP
Manufacturer Part NoSPC5634MF2MLU80Copy
Manufacturer Standard Lead Time16 weeks
Order Code5110598
Product RangeMPC56xx Family MPC563xM Series Microcontrollers
Your Part Number
40 In Stock
Need more?
40 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$52.020 (S$56.7018) |
| 5+ | S$45.510 (S$49.6059) |
| 10+ | S$41.800 (S$45.562) |
| 25+ | S$39.610 (S$43.1749) |
| 50+ | S$39.130 (S$42.6517) |
Price for:Each
Minimum: 1
Multiple: 1
S$52.02 (S$56.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoSPC5634MF2MLU80Copy
Manufacturer Standard Lead Time16 weeks
Order Code5110598
Product RangeMPC56xx Family MPC563xM Series Microcontrollers
Technical Datasheet
Product RangeMPC56xx Family MPC563xM Series Microcontrollers
Device CorePower Architecture e200z335
Data Bus Width32 bit
Operating Frequency Max80MHz
Program Memory Size1.5MB
No. of Pins176Pins
IC Case / PackageLQFP
No. of I/O's-
RAM Memory Size94KB
ADC Channels-
ADC Resolution12Bit
Supply Voltage Min4.5V
Supply Voltage Max5.25V
Operating Temperature Min-40°C
Operating Temperature Max150°C
IC MountingSurface Mount
MCU FamilyMPC56xx
MCU SeriesMPC563xM
QualificationAEC-Q100
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MPC56xx Family MPC563xM Series Microcontrollers
Data Bus Width
32 bit
Program Memory Size
1.5MB
IC Case / Package
LQFP
RAM Memory Size
94KB
ADC Resolution
12Bit
Supply Voltage Max
5.25V
Operating Temperature Max
150°C
MCU Family
MPC56xx
Qualification
AEC-Q100
Device Core
Power Architecture e200z335
Operating Frequency Max
80MHz
No. of Pins
176Pins
No. of I/O's
-
ADC Channels
-
Supply Voltage Min
4.5V
Operating Temperature Min
-40°C
IC Mounting
Surface Mount
MCU Series
MPC563xM
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:3A991.a.2
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
