Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$211.300 (S$230.317) |
Price for:Each
Minimum: 1
Multiple: 1
S$211.30 (S$230.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNXP
Manufacturer Part NoTWR-CM3120-EVM
Order Code4757263
Technical Datasheet
Silicon ManufacturerNXP
No. of Bits32bit
Silicon Family NameKinetis - CM3120
Core ArchitectureARM
Core Sub-ArchitectureCortex-M0+
Silicon Core NumberMKL17Z64VFM4
Kit ContentsDev Board MC34CM3120 Transceiver, MKL17Z64VFM4 Kinetis MCU
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
TWR-CM3120-EVM is a tower system platform (KTTWRCM3120UG). This is an easy-to-use tower peripheral module circuit board allowing the user to exercise functions for IO-Link host transceivers.
- Four fully featured IO-Link ports based on two CM3120 and Kinetis MKL17Z64VFM4
- On-board ESD protection
- Modular solution - stackable for multiple of four port solution
- Operating voltage range from 8V to 32V
- Optional external NMOS transistors to control current to the C/Q and L+ lines
- Four IO-Link communication status LEDs
- Software system features are as follows: IO-Link stack loaded in the embedded MCU
- Integrated bootloader through SPI for IO-Link stack updates
- Graphical users interface on PC
- Configurable through a SPI interface
Contents
Assembled and tested TWR-CM3120-EVM tower board in an anti-static bag, Quick start guide (Analog Tools), Warranty card.
Technical Specifications
Silicon Manufacturer
NXP
Silicon Family Name
Kinetis - CM3120
Core Sub-Architecture
Cortex-M0+
Kit Contents
Dev Board MC34CM3120 Transceiver, MKL17Z64VFM4 Kinetis MCU
SVHC
No SVHC (25-Jun-2025)
No. of Bits
32bit
Core Architecture
ARM
Silicon Core Number
MKL17Z64VFM4
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:84733080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001