Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 3-1461491-3.Copy |
| Order Code | 2060815 |
| Your Part Number | |
| Technical Datasheet |
No Longer Stocked
Product Information
| Manufacturer | TE CONNECTIVITY - OEG |
|---|---|
| Manufacturer Part No | 3-1461491-3.Copy |
| Order Code | 2060815 |
| Technical Datasheet | |
| Contact Configuration | SPST-NO |
| Coil Voltage | 12VDC |
| Contact Current | 3A |
| Relay Mounting | Through Hole |
| Coil Type | Non Latching |
| Contact Voltage VAC | 250VAC |
| Relay Terminals | Solder |
| Contact Voltage VDC | 30VDC |
| Contact Material | Silver Nickel |
Technical Specifications
| Contact Configuration | SPST-NO |
|---|---|
| Contact Current | 3A |
| Coil Type | Non Latching |
| Relay Terminals | Solder |
| Contact Material | Silver Nickel |
| Coil Voltage | 12VDC |
|---|---|
| Relay Mounting | Through Hole |
| Contact Voltage VAC | 250VAC |
| Contact Voltage VDC | 30VDC |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | China Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85364900 |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .01 |
