Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-112L2M,000.
Order Code1891874
Product RangePCH
Also Known As1891874
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOEG - TE CONNECTIVITY
Manufacturer Part NoPCH-112L2M,000.
Order Code1891874
Product RangePCH
Also Known As1891874
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage12VDC
Contact Current5A
Product RangePCH
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Tin Oxide
Coil Resistance720ohm
SVHCNo SVHC (15-Jan-2018)
Product Overview
The PCH series miniature PCB General Purpose Relay with 1-form-A (NO) and 1-form-C (CO) contact arrangements.
- Sensitive coil available for 1-form-A type
- 5 to 10A Rating
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
5A
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
720ohm
Coil Voltage
12VDC
Product Range
PCH
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Tin Oxide
SVHC
No SVHC (15-Jan-2018)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00635