Print Page
56 In Stock
Need more?
56 Delivery in 3-4 Business Days(UK stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | S$34.160 (S$37.2344) |
3+ | S$31.400 (S$34.226) |
5+ | S$28.720 (S$31.3048) |
10+ | S$26.780 (S$29.1902) |
20+ | S$24.970 (S$27.2173) |
50+ | S$23.560 (S$25.6804) |
Price for:Each
Minimum: 1
Multiple: 1
S$34.16 (S$37.23 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOHMITE
Manufacturer Part NoHS150 68R F
Order Code4043709
Product RangeHS Series
Technical Datasheet
Resistance68ohm
Product RangeHS Series
Power Rating150W
Resistance Tolerance± 1%
Resistor TerminalsSolder Lug
Voltage Rating2.5kV
Resistor TechnologyWirewound
Temperature Coefficient± 100ppm/°C
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length97.7mm
Product Width47.5mm
Product Height24.1mm
Operating Temperature Min-
Operating Temperature Max-
QualificationMIL-PRF-18546
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Resistance
68ohm
Power Rating
150W
Resistor Terminals
Solder Lug
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
97.7mm
Product Height
24.1mm
Operating Temperature Max
-
SVHC
No SVHC (27-Jun-2024)
Product Range
HS Series
Resistance Tolerance
± 1%
Voltage Rating
2.5kV
Temperature Coefficient
± 100ppm/°C
Resistor Mounting
Panel Mount
Product Width
47.5mm
Operating Temperature Min
-
Qualification
MIL-PRF-18546
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147