Print Page
Product Information
| Manufacturer | ARCOL |
|---|---|
| Manufacturer Part No | HS50 2R7 JCopy |
| Order Code | 4044284 |
| Product Range | HS Series |
| Technical Datasheet | |
| Resistance | 2.7ohm |
| Product Range | HS Series |
| Power Rating | 50W |
| Resistance Tolerance | ± 5% |
| Resistor Terminals | Solder Lug |
| Voltage Rating | 1.25kV |
| Resistor Technology | Wirewound |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Type | High Power |
| Resistor Mounting | Panel Mount |
| Product Length | 49.1mm |
| Product Width | 28mm |
| Product Height | 14.8mm |
| Operating Temperature Min | - |
| Operating Temperature Max | - |
| Qualification | MIL-PRF-18546 |
| SVHC | No SVHC (21-Jan-2025) |
Alternatives for HS50 2R7 J
1 Product Found
Technical Specifications
| Resistance | 2.7ohm |
|---|---|
| Power Rating | 50W |
| Resistor Terminals | Solder Lug |
| Resistor Technology | Wirewound |
| Resistor Type | High Power |
| Product Length | 49.1mm |
| Product Height | 14.8mm |
| Operating Temperature Max | - |
| SVHC | No SVHC (21-Jan-2025) |
| Product Range | HS Series |
|---|---|
| Resistance Tolerance | ± 5% |
| Voltage Rating | 1.25kV |
| Temperature Coefficient | ± 100ppm/°C |
| Resistor Mounting | Panel Mount |
| Product Width | 28mm |
| Operating Temperature Min | - |
| Qualification | MIL-PRF-18546 |
Technical Docs (2)
Legislation and Environmental
| Country of Origin: Country in which last significant manufacturing process was carried outCountry of Origin: | Great Britain Country in which last significant manufacturing process was carried out |
|---|---|
| Tariff No: | 85332900 |
| US ECCN: | EAR99 |
| EU ECCN: | NLR |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (21-Jan-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Weight (kg): | .025 |

