Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOHMITE
Manufacturer Part NoUM030Z1009JECopy
Manufacturer Standard Lead Time1 weeks
Order Code4048053
Product RangeUltra-Mox Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$46.820 (S$51.0338) |
| 2+ | S$45.350 (S$49.4315) |
| 3+ | S$43.880 (S$47.8292) |
| 5+ | S$42.410 (S$46.2269) |
| 10+ | S$40.930 (S$44.6137) |
| 20+ | S$40.120 (S$43.7308) |
Price for:Each
Minimum: 1
Multiple: 1
S$46.82 (S$51.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOHMITE
Manufacturer Part NoUM030Z1009JECopy
Manufacturer Standard Lead Time1 weeks
Order Code4048053
Product RangeUltra-Mox Series
Technical Datasheet
Product RangeUltra-Mox Series
Product Diameter-
Product Length30mm
Product Width1.6mm
Operating Temperature Max125°C
Qualification-
Technical Specifications
Product Range
Ultra-Mox Series
Product Length
30mm
Operating Temperature Max
125°C
Product Diameter
-
Product Width
1.6mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85332100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002631
