Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA0234070
Order Code775356
Technical Datasheet
Enclosure TypeInstrument
Enclosure MaterialABS
External Height - Metric143mm
External Width - Metric259.99mm
External Depth - Metric250.01mm
IP RatingIP40
Body ColourWhite
NEMA Rating-
External Height - Imperial5.63"
External Width - Imperial10.24"
External Depth - Imperial9.84"
Product Range-
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
143mm
External Depth - Metric
250.01mm
Body Colour
White
External Height - Imperial
5.63"
External Depth - Imperial
9.84"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
259.99mm
IP Rating
IP40
NEMA Rating
-
External Width - Imperial
10.24"
Product Range
-
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.95