Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerOKW / ENCLOSURES
Manufacturer Part NoA9068107F
Order Code5371181
Technical Datasheet
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric35.41mm
External Width - Metric74.4mm
External Depth - Metric168mm
IP RatingIP41
Body ColourWhite
NEMA Rating-
External Height - Imperial1.39"
External Width - Imperial2.93"
External Depth - Imperial6.61"
Product Range-
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
35.41mm
External Depth - Metric
168mm
Body Colour
White
External Height - Imperial
1.39"
External Depth - Imperial
6.61"
SVHC
No SVHC (25-Jun-2025)
Enclosure Material
ABS
External Width - Metric
74.4mm
IP Rating
IP41
NEMA Rating
-
External Width - Imperial
2.93"
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1