Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoFL7612Copy
Manufacturer Standard Lead Time9 weeks
Order Code3876844
Product RangeFL7000 Series
Your Part Number
8 In Stock
Need more?
8 Delivery in 3-4 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$446.020 (S$486.1618) |
Price for:Each
Minimum: 1
Multiple: 1
S$446.02 (S$486.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoFL7612Copy
Manufacturer Standard Lead Time9 weeks
Order Code3876844
Product RangeFL7000 Series
Technical Datasheet
Flow Rate Min41.06l/min
Flow Rate Max410.59l/min
Supply Voltage Min-
Supply Voltage Max-
Accuracy %2%
Product RangeFL7000 Series
SVHCLead (04-Feb-2026)
Port Size19.1mm
Pressure Max100psi
Technical Specifications
Flow Rate Min
41.06l/min
Supply Voltage Min
-
Accuracy %
2%
SVHC
Lead (04-Feb-2026)
Pressure Max
100psi
Flow Rate Max
410.59l/min
Supply Voltage Max
-
Product Range
FL7000 Series
Port Size
19.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
