Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Need more?
3 Delivery in 4-5 Business Days(US stock)
Quantity | Price (inc GST) |
---|---|
1+ | S$533.020 (S$580.9918) |
Price for:Each
Minimum: 1
Multiple: 1
S$533.02 (S$580.99 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX165-0.25U
Order Code3703465
Technical Datasheet
Pressure TypeDifferential
Pressure Port TypeTube
Operating Pressure Min0Inch-H2O
Pressure Port Size3/32"
Transducer Connection / TerminationConnector
Supply Voltage Min4.5VDC
Supply Voltage Max5.5VDC
Media TypeNon-Corrosive Dry Gas
Output Interface-
Sensor Output TypeRatiometric
Housing Material-
Operating Temperature Min-20°C
Operating Temperature Max60°C
Technical Specifications
Pressure Type
Differential
Operating Pressure Min
0Inch-H2O
Transducer Connection / Termination
Connector
Supply Voltage Max
5.5VDC
Output Interface
-
Housing Material
-
Operating Temperature Max
60°C
Pressure Port Type
Tube
Pressure Port Size
3/32"
Supply Voltage Min
4.5VDC
Media Type
Non-Corrosive Dry Gas
Sensor Output Type
Ratiometric
Operating Temperature Min
-20°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01323