Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMEGA
Manufacturer Part NoPX3005-15KGICopy
Manufacturer Standard Lead Time1 weeks
Order Code3274473
Product RangePX3005 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$1,628.820 (S$1,775.4138) |
Price for:Each
Minimum: 1
Multiple: 1
S$1,628.82 (S$1,775.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOMEGA
Manufacturer Part NoPX3005-15KGICopy
Manufacturer Standard Lead Time1 weeks
Order Code3274473
Product RangePX3005 Series
Technical Datasheet
Operating Pressure Max15000psi
Sensor Output TypeCurrent
Pressure Measurement TypeGauge
Voltage Rating55VDC
Port Style1/4" - 18 NPT
Supply Current-
Product RangePX3005 Series
SVHCBoric acid (14-Jun-2023)
Technical Specifications
Operating Pressure Max
15000psi
Pressure Measurement Type
Gauge
Port Style
1/4" - 18 NPT
Product Range
PX3005 Series
Sensor Output Type
Current
Voltage Rating
55VDC
Supply Current
-
SVHC
Boric acid (14-Jun-2023)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:0
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.634133
