Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | S$793.320 (S$864.7188) |
| 5+ | S$771.870 (S$841.3383) |
| 10+ | S$759.730 (S$828.1057) |
Price for:Each
Minimum: 1
Multiple: 1
S$793.32 (S$864.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Operating Pressure Min
0psi
Supply Current
-
Supply Voltage Max
10VDC
Operating Temperature Max
168°C
Port Style
1/8" - 27 NPT
Supply Voltage Min
-
Operating Temperature Min
-54°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:90262080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223171