Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4009-P1..
Order Code3168700
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SX4009-P1..
Order Code3168700
Technical Datasheet
Gap Width5mm
Aperture Width0.5mm
Sensor Output TypePhoto / Optical IC
Sensor MountingFlange
Product Range-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Gap Width
5mm
Sensor Output Type
Photo / Optical IC
Product Range
-
Aperture Width
0.5mm
Sensor Mounting
Flange
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002