Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY169Copy
Order Code1461617
Product RangeEE Series
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoEE-SY169Copy
Order Code1461617
Product RangeEE Series
Technical Datasheet
Operating Temperature Min0°C
Operating Temperature Max70°C
Product RangeEE Series
Product Overview
The EE-SY169 is a Reflective Photomicrosensor with plastic lenses. Photomicrosensor is a compact optical sensor that senses objects or object positions with an optical beam. Highly precise sensing range with a tolerance of ±0.6mm horizontally and vertically with a red LED sensing dyestuff-type inks, limited reflective model. The reflective photomicrosensor incorporates an emitter and a detector, when an object is located in the sensing area of the reflective photomicrosensor, the object reflects the optical beam of the emitter, thus changing the amount of optical energy reaching the detector.
- 0 to 70°C Operating temperature range
Applications
Sensing & Instrumentation
Technical Specifications
Operating Temperature Min
0°C
Product Range
EE Series
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85414900
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00068
