Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1EU DC5Copy
Order Code1181041
Also Known AsG5Q-1-EU DC5, G5QN6027R
Your Part Number
No Longer Manufactured
Product Information
ManufacturerOMRON ELECTRONIC COMPONENTS
Manufacturer Part NoG5Q-1EU DC5Copy
Order Code1181041
Also Known AsG5Q-1-EU DC5, G5QN6027R
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage5VDC
Contact Current10A
Relay MountingThrough Hole
Coil TypeNon Latching
Contact Voltage VAC250VAC
Relay TerminalsSolder
Contact Voltage VDC30VDC
Contact MaterialSilver Alloy
Coil Resistance63ohm
Alternatives for G5Q-1EU DC5
1 Product Found
Product Overview
The G5Q series 1-pole PCB Compact High Isolation Relay with high isolation between coil and contacts. It ensures a withstand impulse voltage of 8000V between the coil and contacts.
- Low coil power consumption
- UL class-F coil insulation
- Up to 10A switching on the NO contacts
Applications
Industrial, Consumer Electronics, HVAC
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Coil Type
Non Latching
Relay Terminals
Solder
Contact Material
Silver Alloy
Coil Voltage
5VDC
Relay Mounting
Through Hole
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
63ohm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814
